VishayISC1210ER6R8KInductor Surface Mount

Inductor RF Chip Molded/Shielded Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.205A 1.6Ohm DCR 1210 T/R

Make any circuit look clean and compact using this rf chip ISC1210ER6R8K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 205m A with a maximum resistance of 1.6 Ohm.

Import TariffMay apply to this part

6,000 parts: Ships tomorrow

    Total$106.60Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 6,000 parts
      • Price: $0.0533

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.