VishayISC1210ER680JInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Powdered Iron 0.09A 10Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 68u | |
| 5% | |
| 2.52M | |
| 0.09 | |
| 10 | |
| 30 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
An ideal space-saving electronic component is this rf chip ISC1210ER680J surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 68u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 10 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

