VishayISC1210ER560KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 56uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.095A 10Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 56u | |
| 10% | |
| 2.52M | |
| 0.095 | |
| 10 | |
| 30 | |
| 2.52M | |
| 11.5M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

