VishayISC1210ER1R2KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.39A 0.65Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 1.2u | |
| 10% | |
| 7.96M | |
| 0.39 | |
| 0.65 | |
| 30 | |
| 7.96M | |
| 110M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Use this rf chip ISC1210ER1R2K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 650m Ohm. This device utilizes wirewound technology. It has an inductance of 1.2u H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 110M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

