VishayISC1210ER1R0KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.4A 0.6Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.4 | |
| 0.6 | |
| 30 | |
| 7.96M | |
| 120M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Save valuable space on a PCB with this rf chip ISC1210ER1R0K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 120M Hz. It has an inductance of 1u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

