25-50% Off
VishayISC1210ER101KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 100uH 10% 796KHz 30Q-Factor Powdered Iron 0.08A 12Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 100u | |
| 10% | |
| 796K | |
| 0.08 | |
| 12 | |
| 30 | |
| 796K | |
| 6M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip ISC1210ER101K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. It has an inductance of 100u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 12 Ohm. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

