Infineon Technologies AGISC0804NLSATMA1MOSFETs
Trans MOSFET N-CH 100V 12A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| -55 to 150 | |
| 12 | |
| 10.9@10V | |
| 9.2@4.5V|18@10V | |
| 18 | |
| 1200@50V | |
| 2500 | |
| 3 | |
| 6.8 | |
| 12 | |
| 6.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.35(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

