TDK-LambdaISA48015A050V-001-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 15A 75W 8-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 15 | |
| 75 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 90 | |
| Negative | |
| -40 | |
| 125 | |
| 30.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

