Isocom ComponentsIS900GLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| AND Schmitt | |
| 1 | |
| Inverting | |
| Uni-Directional | |
| 5300 | |
| 0.5 | |
| 0.5 | |
| 6000 | |
| UL | |
| DC | |
| 50 | |
| 50 | |
| 1.1 | |
| 1.4 | |
| 6 | |
| 170 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

