Isocom ComponentsIS733SMTransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor With Base | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.4 | |
| 35 | |
| 300 | |
| UL | |
| 200 | |
| 170 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| 15 | |
| 1 | |
| 4 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

