Integrated Silicon Solution IncIS66WVQ8M4DALL-200BLIPSRAM
PSRAM Sync Single Port 32M-bit 8M x 4-bit 5ns 24-Pin TFBGA
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 32M | |
| 8M | |
| 4 | |
| DDR | |
| 16 | |
| 1 | |
| Synchronous | |
| 5 | |
| 200 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

