| ECCN (US) | 3A991.b.2.a |
| Part Status | Active |
| HTS | 8542.32.00.02 |
| Chip Density (bit) | 128M |
| Number of Words | 16M |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 14 |
| Number of Ports | 1 |
| Timing Type | Synchronous |
| Maximum Access Time (ns) | 5 |
| Maximum Clock Rate (MHz) | 200 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Maximum Operating Supply Current (mA) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Supplier Package | TFBGA |
| Pin Count | 24 |