Integrated Silicon Solution IncIS66WVH32M8DBLL-166B1LIPSRAM
PSRAM Sync Single Port 256M-bit 32M x 8 5.6ns 24-Pin TFBGA
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 256M | |
| 32M | |
| 8 | |
| SDR | |
| 16 | |
| 1 | |
| Synchronous | |
| 5.6 | |
| 166 | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

