Integrated Silicon Solution IncIS66WVH32M8DALL-166B1LIPSRAM
PSRAM Sync Single Port 256M-bit 32M x 8 5.5ns 24-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| 256M | |
| 32M | |
| 8 | |
| SDR | |
| 16 | |
| 1 | |
| Synchronous | |
| 5.5 | |
| 166 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

