Integrated Silicon Solution IncIS66WVH16M8ALL-166B1LI-TRPSRAM
PSRAM Sync Single Port 128M-bit 16M x 8 36ns 24-Pin TFBGA T/R
| Compliant | |
| 3A991.b.2.a | |
| Active-Unconfirmed | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 128M | |
| 16M | |
| 8 | |
| DDR | |
| 23 | |
| 1 | |
| Synchronous | |
| 36(Min) | |
| 166 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

