Top Searched
Integrated Silicon Solution IncIS66WVC4M16EALL-7010BLIPSRAM
PSRAM Async Single Port 64M-bit 4M x 16 70ns 54-Pin VFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 64M | |
| 4M | |
| 16 | |
| 22 | |
| 1 | |
| Asynchronous | |
| 70 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
