Integrated Silicon Solution IncIS66WV1M16EBLL-55BLI-TRPSRAM
PSRAM Async 16M-bit 1M x 16 55ns 48-Pin TFBGA T/R
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 1M | |
| 16 | |
| 20 | |
| Asynchronous | |
| 55 | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 28 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

