Isocom ComponentsIS660XSMTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 5300 | |
| -25 | |
| 100 | |
| 1.4 | |
| 200 | |
| 4000(Typ) | |
| UL | |
| 1200 | |
| 350 | |
| 6(Min) | |
| 1.2 | |
| 300 | |
| 100 | |
| 50 | |
| Tape and Reel | |
| 1000 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

