Integrated Silicon Solution IncIS65WV102416EBLL-55BLA3-TRSRAM Chip
SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 55ns 48-Pin VFBGA Automotive AEC-Q100
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Yes |
| 16M | |
| 1M | |
| 16 | |
| SDR | |
| 20 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 12 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

