Integrated Silicon Solution IncIS65C256AL-25ULA3-TRSRAM Chip
SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin SOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Yes |
| 256K | |
| 32K | |
| 8 | |
| SDR | |
| 15 | |
| 1 | |
| Asynchronous | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.84(Max) - 0.1(Min) mm |
| Package Width | 8.53(Max) mm |
| Package Length | 18.24(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
