Integrated Silicon Solution IncIS62WV5128BLL-55T2ISRAM Chip
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP-II
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.29(Max) |
| Package Length | 21.08(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 32 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

