| EU RoHS | Compliant |
| ECCN (US) | 3A991b.2.a. |
| Part Status | Active |
| HTS | 8542.32.00.41 |
| Chip Density (bit) | 16M |
| Number of Words | 1M |
| Number of Bits/Word (bit) | 16 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 20 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 55 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 2.2 |
| Operating Current (mA) | 35 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 48 |