Integrated Silicon Solution IncIS62C1024AL-35TLI-TRSRAM Chip
SRAM Chip Async Single 5V 1M-bit 128K x 8 35ns 32-Pin TSOP-I T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 35 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 18.5(Max) mm |
| Package Length | 8.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

