Isocom ComponentsIS621XTriac and SCR Output Photocouplers
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| SCR | |
| AC | |
| 420(Min) | |
| 5300 | |
| 1.2 | |
| 1.4 | |
| 600 | |
| 6 | |
| 1500 | |
| 50 | |
| 15 | |
| 250 | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

