Integrated Silicon Solution IncIS61WV6416BLL-12TLISRAM Chip
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II
| Compliant | |
| 3A991b.2.b. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 64K | |
| 16 | |
| SDR | |
| 16 | |
| 1 | |
| Asynchronous | |
| 12 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.29(Max) |
| Package Length | 18.52(Max) |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

