| EU RoHS | Compliant |
| ECCN (US) | 3A991b.2.a. |
| HTS | 8542.32.00.41 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 4M |
| Number of Words | 512K |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 19 |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 10 |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 35 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.16 |
| Package Length | 18.41 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| Pin Count | 44 |