Integrated Silicon Solution IncIS61WV12816EDBLL-10BLISRAM Chip
SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 10ns 48-Pin Mini-BGA
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 128K | |
| 16 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 7.2 mm |
| Package Length | 8.7 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | Mini-BGA |
| 48 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
