Integrated Silicon Solution IncIS61WV10248BLL-10TLISRAM Chip
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 8M | |
| 1M | |
| 8 | |
| SDR | |
| 20 | |
| 2 | |
| Asynchronous | |
| 10 | |
| 0.13um | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.16 |
| Package Length | 18.41 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

