Integrated Silicon Solution IncIS61VPS102418B-250TQLSRAM Chip
SRAM Chip Sync Dual 2.5V 18M-bit 1M x 18 2.6ns 100-Pin TQFP
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| Automotive | No |
| PPAP | No |
| 18M | |
| 1M | |
| 18 | |
| Pipelined | |
| SDR | |
| 20 | |
| 2 | |
| Synchronous | |
| 2.6 | |
| 250 | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| 270 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

