Integrated Silicon Solution IncIS61NVP25636A-200TQLISRAM Chip
SRAM Chip Sync Quad 2.5V 9M-bit 256K x 36 3.1ns 100-Pin TQFP
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| Automotive | No |
| PPAP | No |
| 9M | |
| 256K | |
| 36 | |
| Pipelined | |
| SDR | |
| 18 | |
| 4 | |
| Synchronous | |
| 3.1 | |
| 200 | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| 280 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 20.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

