Integrated Silicon Solution IncIS61LV25616AL-10TLISRAM Chip
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K | |
| 16 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 0.18um | |
| 3.135 | |
| 3.3 | |
| 3.6 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 18.52(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

