Integrated Silicon Solution IncIS61LV12824-10TQSRAM Chip
SRAM Chip Async Single 3.3V 3M-bit 128K x 24-bit 10ns 100-Pin TQFP
| Not Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 3M | |
| 128K | |
| 24 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 180 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

