Integrated Silicon Solution IncIS61LV12816L-10BISRAM Chip
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 48-Pin Mini-BGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 128K | |
| 16 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 10 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 65 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | Mini-BGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
