Integrated Silicon Solution IncIS61LPS51236A-250B3LISRAM Chip
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 2.6ns 165-Pin BGA
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| Automotive | No |
| PPAP | No |
| 18M | |
| 512K | |
| 36 | |
| Pipelined | |
| SDR | |
| 19 | |
| 4 | |
| Synchronous | |
| 2.6 | |
| 250 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 13 mm |
| Package Length | 15 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

