Integrated Silicon Solution IncIS61LPS25618A-200TQI-TRSRAM Chip
SRAM Chip Sync Dual 3.3V 4.5M-bit 256K x 18 3.1ns 100-Pin TQFP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K | |
| 18 | |
| Pipelined | |
| SDR | |
| 18 | |
| 2 | |
| Synchronous | |
| 3.1 | |
| 200 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 210 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

