Integrated Silicon Solution IncIS61LPS12836A-200TQLISRAM Chip
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 3.1ns 100-Pin TQFP
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 128K | |
| 36 | |
| Pipelined | |
| SDR | |
| 17 | |
| 4 | |
| Synchronous | |
| 3.1 | |
| 200 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 210 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 20.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

