Integrated Silicon Solution IncIS61LF12836EC-6.5TQLISRAM Chip
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 6.5ns 100-Pin TQFP
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 128K | |
| 36 | |
| Flow-Through | |
| SDR | |
| 17 | |
| 4 | |
| Synchronous | |
| 6.5 | |
| 133 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 180 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 20.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

