Integrated Silicon Solution IncIS61DDB22M18A-250M3LSRAM Chip
SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA
| Compliant | |
| 3A991.b.2.a | |
| NRND | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 36M | |
| 2M | |
| 18 | |
| Pipelined | |
| DDR | |
| 21 | |
| 1 | |
| Synchronous | |
| 0.45 | |
| 250 | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 15 mm |
| Package Length | 17 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

