Integrated Silicon Solution IncIS49RL36320-093FBLDRAM Chip
DRAM Chip RLDRAM3 1.15Gbit 32Mx36 1.35V 168-Pin FBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| RLDRAM3 | |
| 1.15G | |
| 32Mx36 | |
| 16 | |
| 2M | |
| 36 | |
| 36 | |
| 1066 | |
| 25 | |
| 1.28 | |
| 1.42 | |
| 2085 | |
| 0 | |
| 95 | |
| Commercial | |
| 36 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 168 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
