Integrated Silicon Solution IncIS49RL36160A-107EBLDRAM Chip
DRAM Chip DDR RLDRAM3 576Mbit 16Mx36 1.35V/2.5V 168-Pin FBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR RLDRAM3 | |
| 576M | |
| 16Mx36 | |
| 16 | |
| 1M | |
| 36 | |
| 36 | |
| 933 | |
| 24 | |
| 1.28|2.38 | |
| 1.42|2.63 | |
| 2050 | |
| 0 | |
| 95 | |
| Commercial | |
| 36 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 13.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 168 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
