Isocom ComponentsIS480PLogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 6-Pin Stretched SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.035 | |
| 0.035 | |
| UL | |
| Logic, Inverter | |
| Totem-Pole | |
| 10 | |
| 50 | |
| 1.2 | |
| 1.33 | |
| 1.6 | |
| 5 | |
| 145 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | Stretched SO |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

