Integrated Silicon Solution IncIS46TR16640ED-125KBLA2DRAM Chip
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V Automotive AEC-Q100 96-Pin TW-BGA
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| DDR3 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1600 | |
| 0.225 | |
| 16 | |
| SSTL_1.5 | |
| 1.425 | |
| 1.575 | |
| 490 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 9 |
| Package Length | 13 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 96 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

