Integrated Silicon Solution IncIS46TR16128C-125KBLA25DRAM Chip
DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin TWBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR3 SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 1600 | |
| 0.225 | |
| 17 | |
| 1.425 | |
| 1.575 | |
| 270 | |
| -40 | |
| 115 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 9 mm |
| Package Length | 13 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TWBGA |
| 96 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
