Integrated Silicon Solution IncIS46R16160F-6BLA2-TRDRAM Chip
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 60-Pin TFBGA T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| DDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 166 | |
| 0.7 | |
| 15 | |
| SSTL_2 | |
| 2.3 | |
| 2.7 | |
| 170 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
