Integrated Silicon Solution IncIS46LQ32256A-062BLA2-TRDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V/1.8V Automotive 200-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Mobile LPDDR4 SDRAM | |
| 8G | |
| 256Mx32 | |
| 8 | |
| 32M | |
| 32 | |
| 32 | |
| 3200 | |
| 3.6 | |
| 36 | |
| LVSTL | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| 660 | |
| -40 | |
| 105 | |
| Automotive | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 10 |
| Package Length | 14.5 |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 200 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
