Integrated Silicon Solution IncIS45S16400J-6BLA1DRAM Chip
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TFBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| SDRAM | |
| 64M | |
| 4Mx16 | |
| 4 | |
| 1M | |
| 16 | |
| 16 | |
| 166 | |
| 5.4 | |
| 14 | |
| 72nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 85 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 54 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
