Integrated Silicon Solution IncIS45S16320F-7CTLA1DRAM Chip
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.28 | |
| Automotive | Yes |
| PPAP | Yes |
| SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 143 | |
| 5.4 | |
| 15 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 150 | |
| -40 | |
| 85 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

