Integrated Silicon Solution IncIS45S16160G-6CTLA1DRAM Chip
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.24 | |
| Automotive | Yes |
| PPAP | Yes |
| SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 5.4 | |
| 15 | |
| 72nm | |
| LVTTL | |
| 3 | |
| -40 | |
| 85 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

