Integrated Silicon Solution IncIS45S16100H-7BLA1DRAM Chip
DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 60-Pin TFBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | Yes |
| PPAP | Yes |
| SDRAM | |
| 16M | |
| 1Mx16 | |
| 2 | |
| 512K | |
| 16 | |
| 16 | |
| 143 | |
| 6|5.5 | |
| 12 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 70 | |
| -40 | |
| 85 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6.4 mm |
| Package Length | 10.1 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

