Integrated Silicon Solution IncIS43TR81024BL-107MBLDRAM Chip
DRAM Chip DDR3L SDRAM 8Gbit 1Gx8 1.35V 78-Pin TW-BGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 8G | |
| 1Gx8 | |
| 8 | |
| 128M | |
| 8 | |
| 8 | |
| 1866 | |
| 19 | |
| 1.283 | |
| 1.45 | |
| 223 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 10 mm |
| Package Length | 14 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 78 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

